Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CAU32CC-MLML-1M | |
|---|---|
DigiKey Part Number | 5073-CAU32CC-MLML-1M-ND |
Manufacturer | |
Manufacturer Product Number | CAU32CC-MLML-1M |
Description | USB 3.2 USB C ML/ML, 5V, 3A, 5G |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Cable C Male to C Male 3.28' (1.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 32 AWG | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.280.22000 | kr.280.22 |
| Unit Price without VAT: | kr.280.22000 |
|---|---|
| Unit Price with VAT: | kr.350.27500 |





