
CAU31CMICB-05M | |
|---|---|
DigiKey Part Number | 5073-CAU31CMICB-05M-ND |
Manufacturer | |
Manufacturer Product Number | CAU31CMICB-05M |
Description | CBL USB 3.0 TYPE C/MICB 0.5MTR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable Micro B Male to C Male 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 1.64' (500.0mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 26 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.290.38000 | kr.290.38 |
| Unit Price without VAT: | kr.290.38000 |
|---|---|
| Unit Price with VAT: | kr.362.97500 |

