
CAU31CC-3M | |
|---|---|
DigiKey Part Number | 5073-CAU31CC-3M-ND |
Manufacturer | |
Manufacturer Product Number | CAU31CC-3M |
Description | CBL USB 3.0 TYPE C/C 3 MTR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Male to C Male 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 9.84' (3.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 26 AWG, 30 AWG, 32 AWG, 34 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.626.93000 | kr.626.93 |
| 10 | kr.532.88600 | kr.5,328.86 |
| 25 | kr.499.54680 | kr.12,488.67 |
| 50 | kr.475.73260 | kr.23,786.63 |
| 100 | kr.453.05650 | kr.45,305.65 |
| Unit Price without VAT: | kr.626.93000 |
|---|---|
| Unit Price with VAT: | kr.783.66250 |

