Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CABLK90RA-LB-3M | |
|---|---|
DigiKey Part Number | 5073-CABLK90RA-LB-3M-ND |
Manufacturer | |
Manufacturer Product Number | CABLK90RA-LB-3M |
Description | CA USB 90RA A/90LA B BLK 3M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male, Right Angle 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 9.84' (3.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.213.95000 | kr.213.95 |
| Unit Price without VAT: | kr.213.95000 |
|---|---|
| Unit Price with VAT: | kr.267.43750 |






