Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CAABLK-90DB-5M | |
|---|---|
DigiKey Part Number | 5073-CAABLK-90DB-5M-ND |
Manufacturer | |
Manufacturer Product Number | CAABLK-90DB-5M |
Description | CA USB STR A/90DB B BLK 5M |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male, Right Angle 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 16.40' (5.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.205.92000 | kr.205.92 |
| Unit Price without VAT: | kr.205.92000 |
|---|---|
| Unit Price with VAT: | kr.257.40000 |




