
CAA-90UMICB-05M | |
|---|---|
DigiKey Part Number | 5073-CAA-90UMICB-05M-ND |
Manufacturer | |
Manufacturer Product Number | CAA-90UMICB-05M |
Description | CA USB STR A/90UP MICB 0.5M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Mini B Male, Right Angle 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bag | Wire Gauge 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 1.64' (500.0mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.134.03000 | kr.134.03 |
| 10 | kr.113.91900 | kr.1,139.19 |
| 25 | kr.106.78800 | kr.2,669.70 |
| 50 | kr.101.69200 | kr.5,084.60 |
| 100 | kr.96.84040 | kr.9,684.04 |
| 250 | kr.90.78252 | kr.22,695.63 |
| 500 | kr.86.45500 | kr.43,227.50 |
| Unit Price without VAT: | kr.134.03000 |
|---|---|
| Unit Price with VAT: | kr.167.53750 |


