HGLND-CAT6J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HGLND-CAT6J

DigiKey Part Number
5073-HGLND-CAT6J-ND
Manufacturer
Manufacturer Product Number
HGLND-CAT6J
Description
LPDIN MTD CAT6 POE SHIELDED
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Surge Protector for Media Lines Only DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Type
Surge Protector for Media Lines Only
Mounting Type
DIN Rail
Current - Max
-
Region Utilized
International
Overload Protection
-
Connector - AC Input
Hardwired
AC Outlets
1
Voltage - Input
-
Housing Material
Aluminum
Media Lines Protected
RJ45
Energy
-
Cord Length
-
Approval Agency
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.1,071.04000kr.1,071.04
10kr.909.39500kr.9,093.95
25kr.869.04080kr.21,726.02
Manufacturers Standard Package
Unit Price without VAT:kr.1,071.04000
Unit Price with VAT:kr.1,338.80000