
CA2000MM-3M | |
|---|---|
DigiKey Part Number | 5073-CA2000MM-3M-ND |
Manufacturer | |
Manufacturer Product Number | CA2000MM-3M |
Description | CBL ASSY CENTRON 68POS M-M 3M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Centronics 68 pos Male to Male Assembly 9.84' (3.00m) Round, Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | Centronics 68 pos Male to Male | |
Length | 9.84' (3.00m) | |
Cable Type | Round, Gray | |
Shielding | Shielded | |
Style | Bidirectional |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,230.76000 | kr.2,230.76 |
| Unit Price without VAT: | kr.2,230.76000 |
|---|---|
| Unit Price with VAT: | kr.2,788.45000 |

