Cable Assembly Coaxial RP-SMA to RP-SMA LMR 195 120.0" (3.0m) 10.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA-RSPRSJA010

DigiKey Part Number
5073-CA-RSPRSJA010-ND
Manufacturer
Manufacturer Product Number
CA-RSPRSJA010
Description
COAX CBL RP-SMA TO RP-SMA 10'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial RP-SMA to RP-SMA LMR 195 120.0" (3.0m) 10.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bulk
Part Status
Active
Style
RP-SMA to RP-SMA
1st Connector
RP-SMA Jack
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
RP-SMA Plug
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
120.0" (3.0m) 10.0'
Cable Type
LMR 195
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Black
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 18
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.254.13000kr.254.13
10kr.216.00500kr.2,160.05
25kr.202.48280kr.5,062.07
50kr.192.82440kr.9,641.22
100kr.183.62950kr.18,362.95
250kr.172.14768kr.43,036.92
Manufacturers Standard Package
Unit Price without VAT:kr.254.13000
Unit Price with VAT:kr.317.66250