C19LHGN515P-15-6F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.372.92000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.220.44000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 1
Unit Price: kr.234.39000
Datasheet
6.00' (1.83m) Power Cord Black NEMA 5-15P To IEC 320-C19 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C19LHGN515P-15-6F

DigiKey Part Number
5073-C19LHGN515P-15-6F-ND
Manufacturer
Manufacturer Product Number
C19LHGN515P-15-6F
Description
LCKC19 - HG NEMA 5-15P, 15A, 125
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Black NEMA 5-15P To IEC 320-C19 SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
SJT
Manufacturer
L-com
Wire Gauge
14 AWG
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Length
6.00' (1.83m)
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
NEMA 5-15P
Voltage Rating
125V
2nd Connector
IEC 320-C19
Current Rating (Amps)
15A
Number of Conductors
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C19LN515P-15-6FL-com05073-C19LN515P-15-6F-NDkr.372.92000Parametric Equivalent
PPA00012-06FL-com05073-PPA00012-06F-NDkr.220.44000Parametric Equivalent
PXT515C19146StarTech.com15214-PXT515C19146-NDkr.234.39000Parametric Equivalent
Available To Order
Factory Stock: 216
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.418.25000kr.418.25
Manufacturers Standard Package
Unit Price without VAT:kr.418.25000
Unit Price with VAT:kr.522.81250