48V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100 Mbps Data Rate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTDCAT5EP1HP48W

DigiKey Part Number
5073-BTDCAT5EP1HP48W-ND
Manufacturer
Manufacturer Product Number
BTDCAT5EP1HP48W
Description
INJBTD-CAT5E-P1-HP/48VDC@48W
Customer Reference
Detailed Description
48V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100 Mbps Data Rate
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Obsolete
Type
Midspan Injector
Voltage - Input
-
Number of Ports
1
Voltage - Output
48V
Current - Output
1 A
Power (Watts) - Per Port
48W
Compliance
IEEE802.3af
Data Rate
10/100 Mbps
Features
-
Operating Temperature
-
Efficiency
-
Mounting Type
DIN Rail
Size / Dimension
4.40" L x 2.40" W x 1.20" H (111.8mm x 61.0mm x 30.5mm)
Approval Agency
-
Standard Number
-
Note
-
Input Connector
2.5mm Receptacle (Power), RJ45 (Data, Power)
Output Connector
RJ45 (Data, Power)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.