
BA019 | |
|---|---|
DigiKey Part Number | 5073-BA019-ND |
Manufacturer | |
Manufacturer Product Number | BA019 |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket (2) 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | BNC Jack, Female Socket | |
Convert To (Adapter End) | BNC Jack, Female Socket (2) | |
Impedance | 75 Ohms | |
Style | T-Shape | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock, Bayonet Lock | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Brass | |
Dielectric Material | Polyoxymethylene (POM) Acetal | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.111.04000 | kr.111.04 |
| 10 | kr.94.34200 | kr.943.42 |
| 25 | kr.88.43280 | kr.2,210.82 |
| 50 | kr.84.21240 | kr.4,210.62 |
| 100 | kr.80.19460 | kr.8,019.46 |
| 250 | kr.75.17748 | kr.18,794.37 |
| 500 | kr.71.59360 | kr.35,796.80 |
| Unit Price without VAT: | kr.111.04000 |
|---|---|
| Unit Price with VAT: | kr.138.80000 |

