
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | BNC Male to Banana Clips (2) | |
Length | 0.75' (228.6mm) | |
Cable Type | Individual | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.122.43000 | kr.122.43 |
| 10 | kr.104.04400 | kr.1,040.44 |
| 25 | kr.97.53040 | kr.2,438.26 |
| 50 | kr.92.87500 | kr.4,643.75 |
| 100 | kr.88.44400 | kr.8,844.40 |
| 250 | kr.82.91124 | kr.20,727.81 |
| 500 | kr.78.95898 | kr.39,479.49 |
| Unit Price without VAT: | kr.122.43000 |
|---|---|
| Unit Price with VAT: | kr.153.03750 |


