
BAC836A-59 | |
|---|---|
DigiKey Part Number | 5073-BAC836A-59-ND |
Manufacturer | |
Manufacturer Product Number | BAC836A-59 |
Description | CONN BNC M RG59 & RG62 CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 75 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-59, 62 | |
Fastening Type | Bayonet Lock | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polyoxymethylene (POM) Acetal | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.12000 | kr.50.12 |
| 10 | kr.42.58900 | kr.425.89 |
| 25 | kr.39.91760 | kr.997.94 |
| 50 | kr.38.01120 | kr.1,900.56 |
| 100 | kr.36.19680 | kr.3,619.68 |
| 250 | kr.33.93112 | kr.8,482.78 |
| 500 | kr.32.31282 | kr.16,156.41 |
| 1.000 | kr.30.77205 | kr.30,772.05 |
| Unit Price without VAT: | kr.50.12000 |
|---|---|
| Unit Price with VAT: | kr.62.65000 |


