TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAC504

DigiKey Part Number
5073-BAC504-ND
Manufacturer
Manufacturer Product Number
BAC504
Description
TNC CRIMP PLUG RG213
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-213
Fastening Type
Threaded
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polyoxymethylene (POM) Acetal
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Factory Stock: 236
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.86.87000kr.86.87
10kr.73.82300kr.738.23
25kr.69.19720kr.1,729.93
50kr.65.89340kr.3,294.67
100kr.62.74910kr.6,274.91
250kr.58.82292kr.14,705.73
500kr.56.01828kr.28,009.14
1.000kr.53.34823kr.53,348.23
Manufacturers Standard Package
Unit Price without VAT:kr.86.87000
Unit Price with VAT:kr.108.58750