
CAA-90LB-05M | |
|---|---|
DigiKey Part Number | 5073-CAA-90LB-05M-ND |
Manufacturer | |
Manufacturer Product Number | CAA-90LB-05M |
Description | CA USB STR A/90LT B DX .5M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male, Left Angle 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 1.64' (500.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 26 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Gray | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.141.89000 | kr.141.89 |
| 10 | kr.120.59500 | kr.1,205.95 |
| 25 | kr.113.04440 | kr.2,826.11 |
| 50 | kr.107.64920 | kr.5,382.46 |
| 100 | kr.102.51330 | kr.10,251.33 |
| 250 | kr.96.10188 | kr.24,025.47 |
| 500 | kr.91.52090 | kr.45,760.45 |
| Unit Price without VAT: | kr.141.89000 |
|---|---|
| Unit Price with VAT: | kr.177.36250 |

