
ARNP-1700 | |
|---|---|
DigiKey Part Number | 5073-ARNP-1700-ND |
Manufacturer | |
Manufacturer Product Number | ARNP-1700 |
Description | CONRP-N PLUG CRMP LMR195/RG58 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RP-N Type Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-58, LMR-195 | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Voltage Rating | 1500 V | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.79.67000 | kr.79.67 |
| 10 | kr.67.68900 | kr.676.89 |
| 25 | kr.63.44880 | kr.1,586.22 |
| 50 | kr.60.42020 | kr.3,021.01 |
| 100 | kr.57.53630 | kr.5,753.63 |
| 250 | kr.53.93640 | kr.13,484.10 |
| 500 | kr.51.36438 | kr.25,682.19 |
| 1.000 | kr.48.91610 | kr.48,916.10 |
| Unit Price without VAT: | kr.79.67000 |
|---|---|
| Unit Price with VAT: | kr.99.58750 |

