
AOC-U31CMCMRA-BC-008 | |
|---|---|
DigiKey Part Number | 5073-AOC-U31CMCMRA-BC-008-ND |
Manufacturer | |
Manufacturer Product Number | AOC-U31CMCMRA-BC-008 |
Description | USB 3.1 ACTIVE OPTICAL CABLE, C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable A Male to C Male, Right Angle 26.25' (8.00m) Shielded |
Datasheet | Datasheet |
Category | Length 26.25' (8.00m) |
Mfr | Specifications USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) |
Series | Transfer Rate 10Gbps |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Reversible |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOUS3/008 | Bulgin | 0 | 708-AOUS3/008-ND | kr.864.71000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,988.10000 | kr.1,988.10 |
| Unit Price without VAT: | kr.1,988.10000 |
|---|---|
| Unit Price with VAT: | kr.2,485.12500 |


