New at DigiKey
ACM-C9-IT-LC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACM-C9-IT-LC

DigiKey Part Number
5073-ACM-C9-IT-LC-ND
Manufacturer
Manufacturer Product Number
ACM-C9-IT-LC
Description
AC PEM C19 IN-LINE SCREW
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Entry Connector Plug, Female Sockets IEC 320-C19 Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C19
Connector Type
Plug, Female Sockets
Current Rating - Appliance Inlet
-
Voltage Rating - Appliance Inlet
-
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
No Breaker/Switch
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.210.92000kr.210.92
Manufacturers Standard Package
Unit Price without VAT:kr.210.92000
Unit Price with VAT:kr.263.65000