
CX3225SB54000H0FLJCC | |
|---|---|
DigiKey Part Number | 478-CX3225SB54000H0FLJCCTR-ND - Tape & Reel (TR) 478-CX3225SB54000H0FLJCCCT-ND - Cut Tape (CT) 478-CX3225SB54000H0FLJCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225SB54000H0FLJCC |
Description | CRYSTAL 54.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 54 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 54 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±15ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.3.77900 | kr.37.79 |
| 25 | kr.3.57320 | kr.89.33 |
| 50 | kr.3.42620 | kr.171.31 |
| 100 | kr.3.28410 | kr.328.41 |
| 250 | kr.3.10560 | kr.776.40 |
| 500 | kr.2.97726 | kr.1,488.63 |
| 1.000 | kr.2.85401 | kr.2,854.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.66927 | kr.8,007.81 |
| 6.000 | kr.2.55897 | kr.15,353.82 |
| 9.000 | kr.2.49661 | kr.22,469.49 |
| 15.000 | kr.2.42023 | kr.36,303.45 |
| 21.000 | kr.2.37124 | kr.49,796.04 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |

