
X9001748-W3DRMW | |
|---|---|
DigiKey Part Number | 478-X9001748-W3DRMW-ND |
Manufacturer | |
Manufacturer Product Number | X9001748-W3DRMW |
Description | WI-FI DUAL BAND WHIP EXTERNAL AN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, IoT, M2M, Wi-Fi, ZigBee™ Whip, Straight RP-SMA Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer KYOCERA AVX | Return Loss -9dB, -7.33dB |
Packaging Bag | Gain 3.2dBi, 3.6dBi |
Part Status Active | Termination RP-SMA |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Ingress Protection IP67 |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 2.442GHz, 5.5GHz | Height (Max) 7.087" (180.00mm) |
Frequency Range 2.4GHz ~ 2.485GHz, 5.15GHz ~ 5.85GHz | Applications Bluetooth, IoT, M2M, Wi-Fi, ZigBee™ |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.28000 | kr.36.28 |
| 10 | kr.27.73000 | kr.277.30 |
| 25 | kr.25.59120 | kr.639.78 |
| 100 | kr.23.23820 | kr.2,323.82 |
| 300 | kr.21.92583 | kr.6,577.75 |
| 600 | kr.21.28377 | kr.12,770.26 |
| 1.200 | kr.20.75515 | kr.24,906.18 |
| 2.700 | kr.20.25439 | kr.54,686.85 |
| Unit Price without VAT: | kr.36.28000 |
|---|---|
| Unit Price with VAT: | kr.45.35000 |





