
W6P15X7W04-U150D3B0A | |
|---|---|
DigiKey Part Number | 478-W6P15X7W04-U150D3B0A-ND |
Manufacturer | |
Manufacturer Product Number | W6P15X7W04-U150D3B0A |
Description | WI-FI 6GHZ PCB ANTENNA, 150MM CA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA M2M, Wi-Fi PCB Trace U.FL Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 6.525GHz | |
Frequency Range | 5.925GHz ~ 7.125GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -14dB | |
Gain | 5.3dBi | |
Power - Max | 2 W | |
Features | Cable - 150mm | |
Termination | U.FL | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.016" (0.40mm) | |
Applications | M2M, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.9.21185 | kr.3,684.74 |
| Unit Price without VAT: | kr.9.21185 |
|---|---|
| Unit Price with VAT: | kr.11.51481 |

