
W3F35X8W01-H250D3B0C | |
|---|---|
DigiKey Part Number | 478-W3F35X8W01-H250D3B0C-ND |
Manufacturer | |
Manufacturer Product Number | W3F35X8W01-H250D3B0C |
Description | WI-FI DUAL BAND/BLUETOOTH FPC AN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, M2M, Wi-Fi, WLAN, ZigBee™ Flat Patch MHF4 Adhesive |
Datasheet | Datasheet |
Category | Antenna Type Flat Patch |
Manufacturer KYOCERA AVX | Number of Bands 2 |
Series | Return Loss -15dB, -10dB |
Packaging Bulk | Gain 2.3dBi, 5dBi |
Part Status Active | Features Cable - 250mm |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Termination MHF4 |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Mounting Type Adhesive |
Frequency (Center/Band) 2.44GHz, 5.5GHz | Height (Max) 0.004" (0.10mm) |
Frequency Range 2.4GHz ~ 2.48GHz, 5.15GHz ~ 5.85GHz | Applications Bluetooth, M2M, Wi-Fi, WLAN, ZigBee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.19000 | kr.25.19 |
| 10 | kr.19.02500 | kr.190.25 |
| 25 | kr.17.47360 | kr.436.84 |
| 100 | kr.15.77240 | kr.1,577.24 |
| 400 | kr.14.61960 | kr.5,847.84 |
| 800 | kr.14.19110 | kr.11,352.88 |
| 1.200 | kr.13.97648 | kr.16,771.78 |
| 2.800 | kr.13.59975 | kr.38,079.30 |
| Unit Price without VAT: | kr.25.19000 |
|---|---|
| Unit Price with VAT: | kr.31.48750 |


