W3F15C2228AT1F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 27
Unit Price: kr.3.21000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.74910
Datasheet
2200 pF Feed Through Capacitor 50V 300 mA 600mOhm 1206 (3216 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF Feed Through Capacitor 50V 300 mA 600mOhm 1206 (3216 Metric), 4 PC Pad
W2H-W3H Series 1206
AVX Automotive Components

W3F15C2228AT1F

DigiKey Part Number
478-2239-2-ND - Tape & Reel (TR)
478-2239-1-ND - Cut Tape (CT)
478-2239-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W3F15C2228AT1F
Description
CAP FEEDTHRU 2200PF 50V 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2200 pF Feed Through Capacitor 50V 300 mA 600mOhm 1206 (3216 Metric), 4 PC Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
300 mA
Manufacturer
KYOCERA AVX
DC Resistance (DCR) (Max)
600mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Temperature Coefficient
X7R
Part Status
Active
Mounting Type
Surface Mount
Type
Feed Through
Package / Case
1206 (3216 Metric), 4 PC Pad
Capacitance
2200 pF
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
-20%, +50%
Height (Max)
0.050" (1.27mm)
Voltage - Rated
50V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
W3F15C2228AT1AKYOCERA AVX27478-12993-1-NDkr.3.21000Parametric Equivalent
W3F15C2228AT3AKYOCERA AVX0W3F15C2228AT3A-NDkr.0.74910Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.21000kr.3.21
10kr.1.96100kr.19.61
50kr.1.46780kr.73.39
100kr.1.31600kr.131.60
500kr.1.05918kr.529.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.97996kr.979.96
2.000kr.0.91481kr.1,829.62
3.000kr.0.88217kr.2,646.51
5.000kr.0.84602kr.4,230.10
7.000kr.0.82488kr.5,774.16
10.000kr.0.80455kr.8,045.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.21000
Unit Price with VAT:kr.4.01250