W3F15C2228AT1F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 4.750
Unit Price: kr.3.07000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.74793
Datasheet
W3F Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
W3F Series
W2H-W3H Series 1206

W3F15C2228AT1F

DigiKey Part Number
478-2239-2-ND - Tape & Reel (TR)
478-2239-1-ND - Cut Tape (CT)
478-2239-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W3F15C2228AT1F
Description
CAP FEEDTHRU 2200PF 50V 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2200 pF Feed Through Capacitor 50V 300 mA 600mOhm 1206 (3216 Metric), 4 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
2200 pF
Tolerance
-20%, +50%
Voltage - Rated
50V
Current
300 mA
DC Resistance (DCR) (Max)
600mOhm
Operating Temperature
-55°C ~ 125°C
Insertion Loss
-
Temperature Coefficient
X7R
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), 4 PC Pad
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max)
0.050" (1.27mm)
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.07000kr.3.07
10kr.1.88200kr.18.82
50kr.1.42340kr.71.17
100kr.1.26340kr.126.34
500kr.1.01684kr.508.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.95456kr.954.56
2.000kr.0.89171kr.1,783.42
3.000kr.0.86385kr.2,591.55
5.000kr.0.82844kr.4,142.20
7.000kr.0.80775kr.5,654.25
10.000kr.0.77651kr.7,765.10
12.000kr.0.77518kr.9,302.16
24.000kr.0.74666kr.17,919.84
25.000kr.0.74497kr.18,624.25
Manufacturers Standard Package
Unit Price without VAT:kr.3.07000
Unit Price with VAT:kr.3.83750