0.047µF Isolated Capacitor 4 Array 25 V X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W3A43C473KAT2A

DigiKey Part Number
478-11662-2-ND - Tape & Reel (TR)
478-11662-1-ND - Cut Tape (CT)
478-11662-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W3A43C473KAT2A
Description
CAP ARRAY 0.047UF 25V X7R 0612
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.047µF Isolated Capacitor 4 Array 25 V X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
0.047µF
Tolerance
±10%
Voltage - Rated
25 V
Dielectric Material
Ceramic
Number of Capacitors
4
Circuit Type
Isolated
Temperature Coefficient
X7R
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Supplier Device Package
0612 (1632 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.053" (1.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.890
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.70000kr.2.70
10kr.1.62700kr.16.27
50kr.1.20620kr.60.31
100kr.1.07640kr.107.64
500kr.0.85776kr.428.88
1.000kr.0.79018kr.790.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.62837kr.2,513.48
8.000kr.0.59318kr.4,745.44
12.000kr.0.57557kr.6,906.84
20.000kr.0.55604kr.11,120.80
28.000kr.0.54463kr.15,249.64
40.000kr.0.53364kr.21,345.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.70000
Unit Price with VAT:kr.3.37500