
W3A43C473KAT2A | |
|---|---|
DigiKey Part Number | 478-11662-2-ND - Tape & Reel (TR) 478-11662-1-ND - Cut Tape (CT) 478-11662-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3A43C473KAT2A |
Description | CAP ARRAY 0.047UF 25V X7R 0612 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047µF Isolated Capacitor 4 Array 25 V X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Number of Capacitors 4 |
Manufacturer KYOCERA AVX | Circuit Type Isolated |
Series | Temperature Coefficient X7R |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance 0.047µF | Supplier Device Package 0612 (1632 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.053" (1.35mm) |
Dielectric Material Ceramic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.1.60400 | kr.16.04 |
| 50 | kr.1.18940 | kr.59.47 |
| 100 | kr.1.06130 | kr.106.13 |
| 500 | kr.0.84576 | kr.422.88 |
| 1.000 | kr.0.77912 | kr.779.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.61958 | kr.2,478.32 |
| 8.000 | kr.0.58488 | kr.4,679.04 |
| 12.000 | kr.0.56751 | kr.6,810.12 |
| 20.000 | kr.0.54825 | kr.10,965.00 |
| 28.000 | kr.0.53700 | kr.15,036.00 |
| 40.000 | kr.0.52617 | kr.21,046.80 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |

