
W3A41C332KAT2A | |
|---|---|
DigiKey Part Number | 478-W3A41C332KAT2ATR-ND - Tape & Reel (TR) 478-W3A41C332KAT2ACT-ND - Cut Tape (CT) 478-W3A41C332KAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3A41C332KAT2A |
Description | CAP ARRAY 3300PF 100V X7R 0612 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3300pF Isolated Capacitor 4 Array 100 V X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | W3A41C332KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 3300pF | |
Tolerance | ±10% | |
Voltage - Rated | 100 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 0612 (1632 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.053" (1.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.88000 | kr.2.88 |
| 10 | kr.1.75400 | kr.17.54 |
| 50 | kr.1.30680 | kr.65.34 |
| 100 | kr.1.16990 | kr.116.99 |
| 500 | kr.0.93786 | kr.468.93 |
| 1.000 | kr.0.86637 | kr.866.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.77427 | kr.3,097.08 |
| Unit Price without VAT: | kr.2.88000 |
|---|---|
| Unit Price with VAT: | kr.3.60000 |



