
W3A41C102K4T2A | |
---|---|
DigiKey Part Number | 478-W3A41C102K4T2ATR-ND - Tape & Reel (TR) 478-W3A41C102K4T2ACT-ND - Cut Tape (CT) 478-W3A41C102K4T2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3A41C102K4T2A |
Description | CAP ARRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000pF Isolated Capacitor 4 Array 100 V X7R 0612 (1632 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1000pF | |
Tolerance | ±10% | |
Voltage - Rated | 100 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | X7R | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 0612 (1632 Metric) | |
Supplier Device Package | 0612 (1632 Metric) | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.053" (1.35mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.87272 | kr.3,490.88 |
Unit Price without VAT: | kr.0.87272 |
---|---|
Unit Price with VAT: | kr.1.09090 |