W2L Series 0508
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W2L16C105MAT1A

DigiKey Part Number
478-4942-2-ND - Tape & Reel (TR)
478-4942-1-ND - Cut Tape (CT)
478-4942-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W2L16C105MAT1A
Description
CAP CER 1UF 6.3V X7R 0508
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±20% 6.3V Ceramic Capacitor X7R 0508 (1220 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Multi-Terminal)
Ratings
-
Applications
Mounting Type
Package / Case
0508 (1220 Metric)
Size / Dimension
0.050" L x 0.080" W (1.27mm x 2.03mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 461
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.24000kr.10.24
10kr.6.18900kr.61.89
50kr.5.30820kr.265.41
100kr.4.84610kr.484.61
500kr.4.29324kr.2,146.62
1.000kr.4.07334kr.4,073.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.3.66067kr.14,642.68
8.000kr.3.52261kr.28,180.88
12.000kr.3.51263kr.42,151.56
Manufacturers Standard Package
Unit Price without VAT:kr.10.24000
Unit Price with VAT:kr.12.80000