10000 pF ±20% 6.3V Ceramic Capacitor X7S 0204 (0510 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±20% 6.3V Ceramic Capacitor X7S 0204 (0510 Metric)
LG126Z103MAT2S1

KGA05AS70J103MH

DigiKey Part Number
478-KGA05AS70J103MHTR-ND - Tape & Reel (TR)
478-KGA05AS70J103MHCT-ND - Cut Tape (CT)
478-KGA05AS70J103MHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGA05AS70J103MH
Description
CAP CER 10000PF 6.3V X7S 0204
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 6.3V Ceramic Capacitor X7S 0204 (0510 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGA05AS70J103MH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Reverse Geometry)
Ratings
-
Applications
Mounting Type
Package / Case
0204 (0510 Metric)
Size / Dimension
0.020" L x 0.039" W (0.50mm x 1.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.695
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.07000kr.9.07
10kr.5.92800kr.59.28
50kr.4.69780kr.234.89
100kr.4.31770kr.431.77
500kr.3.67436kr.1,837.18
1.000kr.3.47548kr.3,475.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.3.17687kr.12,707.48
8.000kr.3.06585kr.24,526.80
12.000kr.3.01020kr.36,122.40
20.000kr.2.94854kr.58,970.80
Manufacturers Standard Package
Unit Price without VAT:kr.9.07000
Unit Price with VAT:kr.11.33750