
W2L14Z225MAT1S | |
|---|---|
DigiKey Part Number | 478-5502-2-ND - Tape & Reel (TR) 478-5502-1-ND - Cut Tape (CT) 478-5502-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W2L14Z225MAT1S |
Description | CAP CER 2.2UF 4V X7S 0508 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 4V Ceramic Capacitor X7S 0508 (1220 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Multi-Terminal) | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0508 (1220 Metric) | |
Size / Dimension | 0.050" L x 0.080" W (1.27mm x 2.03mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.06000 | kr.11.06 |
| 10 | kr.7.37500 | kr.73.75 |
| 50 | kr.5.90660 | kr.295.33 |
| 100 | kr.5.45260 | kr.545.26 |
| 500 | kr.4.68670 | kr.2,343.35 |
| 1.000 | kr.4.44969 | kr.4,449.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.4.09382 | kr.16,375.28 |
| 8.000 | kr.3.96146 | kr.31,691.68 |
| 12.000 | kr.3.89513 | kr.46,741.56 |
| Unit Price without VAT: | kr.11.06000 |
|---|---|
| Unit Price with VAT: | kr.13.82500 |

