0.1 µF Feed Through Capacitor 25V 2 A 150mOhm 0805 (2012 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF Feed Through Capacitor 25V 2 A 150mOhm 0805 (2012 Metric), 4 PC Pad
AVX Automotive Components

W2H13C1048AT1A

DigiKey Part Number
478-5489-2-ND - Tape & Reel (TR)
478-5489-1-ND - Cut Tape (CT)
478-5489-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W2H13C1048AT1A
Description
CAP FEEDTHRU 0.1UF 25V 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF Feed Through Capacitor 25V 2 A 150mOhm 0805 (2012 Metric), 4 PC Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
2 A
Manufacturer
KYOCERA AVX
DC Resistance (DCR) (Max)
150mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Temperature Coefficient
X7R
Part Status
Active
Mounting Type
Surface Mount
Type
Feed Through
Package / Case
0805 (2012 Metric), 4 PC Pad
Capacitance
0.1 µF
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
-20%, +50%
Height (Max)
0.045" (1.14mm)
Voltage - Rated
25V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
W2H13C1048AT1FKYOCERA AVX129478-5470-1-NDkr.10.47000Parametric Equivalent
In-Stock: 3.915
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.06000kr.4.06
10kr.2.51100kr.25.11
50kr.1.90080kr.95.04
100kr.1.71430kr.171.43
500kr.1.39898kr.699.49
1.000kr.1.30160kr.1,301.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.15548kr.4,621.92
8.000kr.1.10117kr.8,809.36
12.000kr.1.07397kr.12,887.64
20.000kr.1.04382kr.20,876.40
28.000kr.1.02619kr.28,733.32
40.000kr.1.00923kr.40,369.20
Manufacturers Standard Package
Unit Price without VAT:kr.4.06000
Unit Price with VAT:kr.5.07500