2200 pF Feed Through Capacitor 50V 300 mA 600mOhm 0805 (2012 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF Feed Through Capacitor 50V 300 mA 600mOhm 0805 (2012 Metric), 4 PC Pad
AVX Automotive Components

W2F15C2228AT1F

DigiKey Part Number
478-11163-2-ND - Tape & Reel (TR)
478-11163-1-ND - Cut Tape (CT)
478-11163-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W2F15C2228AT1F
Description
CAP FEEDTHRU 2200PF 50V 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2200 pF Feed Through Capacitor 50V 300 mA 600mOhm 0805 (2012 Metric), 4 PC Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
300 mA
Manufacturer
KYOCERA AVX
DC Resistance (DCR) (Max)
600mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Temperature Coefficient
X7R
Part Status
Active
Mounting Type
Surface Mount
Type
Feed Through
Package / Case
0805 (2012 Metric), 4 PC Pad
Capacitance
2200 pF
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
-20%, +50%
Height (Max)
0.045" (1.14mm)
Voltage - Rated
50V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.490
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.11000kr.3.11
10kr.1.90200kr.19.02
50kr.1.41880kr.70.94
100kr.1.27120kr.127.12
500kr.1.02214kr.511.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.94523kr.945.23
2.000kr.0.88196kr.1,763.92
3.000kr.0.85030kr.2,550.90
5.000kr.0.81520kr.4,076.00
7.000kr.0.79468kr.5,562.76
10.000kr.0.77495kr.7,749.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.11000
Unit Price with VAT:kr.3.88750