100 pF Feed Through Capacitor 100V 300 mA 600mOhm 0805 (2012 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 pF Feed Through Capacitor 100V 300 mA 600mOhm 0805 (2012 Metric), 4 PC Pad
AVX Automotive Components

W2F11A1018AT1F

DigiKey Part Number
478-11158-2-ND - Tape & Reel (TR)
478-11158-1-ND - Cut Tape (CT)
478-11158-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W2F11A1018AT1F
Description
CAP FEEDTHRU 100PF 100V 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 pF Feed Through Capacitor 100V 300 mA 600mOhm 0805 (2012 Metric), 4 PC Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
300 mA
Manufacturer
KYOCERA AVX
DC Resistance (DCR) (Max)
600mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Temperature Coefficient
C0G, NP0
Part Status
Active
Mounting Type
Surface Mount
Type
Feed Through
Package / Case
0805 (2012 Metric), 4 PC Pad
Capacitance
100 pF
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
-20%, +50%
Height (Max)
0.045" (1.14mm)
Voltage - Rated
100V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
W2F11A1018AT1AKYOCERA AVX406478-11157-1-NDkr.3.08000Parametric Equivalent
In-Stock: 47
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.08000kr.3.08
10kr.1.85900kr.18.59
50kr.1.38460kr.69.23
100kr.1.23910kr.123.91
500kr.0.99470kr.497.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.91913kr.919.13
2.000kr.0.85696kr.1,713.92
3.000kr.0.82586kr.2,477.58
5.000kr.0.79139kr.3,956.95
7.000kr.0.77124kr.5,398.68
10.000kr.0.75186kr.7,518.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.08000
Unit Price with VAT:kr.3.85000