
W2A45C102KAT2A | |
|---|---|
DigiKey Part Number | 478-W2A45C102KAT2ATR-ND - Tape & Reel (TR) 478-W2A45C102KAT2ACT-ND - Cut Tape (CT) 478-W2A45C102KAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W2A45C102KAT2A |
Description | CAP ARRAY 1000PF 50V X7R 0508 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000pF Isolated Capacitor 4 Array 50 V X7R 0508 (1220 Metric) |
Datasheet | Datasheet |
Category | Number of Capacitors 4 |
Manufacturer KYOCERA AVX | Circuit Type Isolated |
Series | Temperature Coefficient X7R |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0508 (1220 Metric) |
Capacitance 1000pF | Supplier Device Package 0508 (1220 Metric) |
Tolerance ±10% | Size / Dimension 0.051" L x 0.083" W (1.30mm x 2.10mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.037" (0.95mm) |
Dielectric Material Ceramic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 10 | kr.2.36500 | kr.23.65 |
| 50 | kr.1.78780 | kr.89.39 |
| 100 | kr.1.60970 | kr.160.97 |
| 500 | kr.1.30960 | kr.654.80 |
| 1.000 | kr.1.21684 | kr.1,216.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.07777 | kr.4,311.08 |
| 8.000 | kr.1.02609 | kr.8,208.72 |
| 12.000 | kr.1.00020 | kr.12,002.40 |
| 20.000 | kr.0.97152 | kr.19,430.40 |
| 28.000 | kr.0.95474 | kr.26,732.72 |
| 40.000 | kr.0.93860 | kr.37,544.00 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |

