0.1µF Isolated Capacitor 2 Array 50 V X7R 0508 (1220 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W2A25C104K4Z2A

DigiKey Part Number
478-W2A25C104K4Z2ATR-ND - Tape & Reel (TR)
478-W2A25C104K4Z2ACT-ND - Cut Tape (CT)
478-W2A25C104K4Z2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W2A25C104K4Z2A
Description
CAP ARRAY
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1µF Isolated Capacitor 2 Array 50 V X7R 0508 (1220 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
0.1µF
Tolerance
±10%
Voltage - Rated
50 V
Dielectric Material
Ceramic
Number of Capacitors
2
Circuit Type
Isolated
Temperature Coefficient
X7R
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
0508 (1220 Metric)
Supplier Device Package
0508 (1220 Metric)
Size / Dimension
0.051" L x 0.083" W (1.30mm x 2.10mm)
Height - Seated (Max)
0.037" (0.94mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.075
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.55000kr.4.55
10kr.3.35000kr.33.50
50kr.2.68100kr.134.05
100kr.2.29800kr.229.80
500kr.1.81914kr.909.57
1.000kr.1.53197kr.1,531.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.52386kr.6,095.44
8.000kr.1.45527kr.11,642.16
12.000kr.1.43403kr.17,208.36
20.000kr.1.41535kr.28,307.00
28.000kr.1.39363kr.39,021.64
40.000kr.1.37272kr.54,908.80
Manufacturers Standard Package
Unit Price without VAT:kr.4.55000
Unit Price with VAT:kr.5.68750