
VJ15MA0340KBA | |
|---|---|
DigiKey Part Number | 478-13174-2-ND - Tape & Reel (TR) 478-13174-1-ND - Cut Tape (CT) 478-13174-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ15MA0340KBA |
Description | VARISTOR 47V 1.2KA 2220 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ15MA0340KBA Models |
Category | Current - Surge 1.2 kA |
Manufacturer KYOCERA AVX | Energy 10J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 4000 pF @ 1 kHz |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Maximum AC Volts 30 V | Grade Automotive |
Maximum DC Volts 34 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 42.3 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 47 V | Package / Case 2220 (5750 Metric) |
Varistor Voltage (Max) 51.7 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72540E1300K062 | TDK | 21.567 | 495-B72540E1300K062CT-ND | kr.2.60000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.65000 | kr.10.65 |
| 10 | kr.7.79200 | kr.77.92 |
| 25 | kr.7.08040 | kr.177.01 |
| 100 | kr.6.29500 | kr.629.50 |
| 250 | kr.5.92080 | kr.1,480.20 |
| 500 | kr.5.69496 | kr.2,847.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.5.45661 | kr.6,820.76 |
| 2.500 | kr.5.31300 | kr.13,282.50 |
| 3.750 | kr.5.24108 | kr.19,654.05 |
| 6.250 | kr.5.16137 | kr.32,258.56 |
| 8.750 | kr.5.11479 | kr.44,754.41 |
| 12.500 | kr.5.06998 | kr.63,374.75 |
| Unit Price without VAT: | kr.10.65000 |
|---|---|
| Unit Price with VAT: | kr.13.31250 |



