
VGAS222016Y400DP | |
|---|---|
DigiKey Part Number | 478-8710-2-ND - Tape & Reel (TR) 478-8710-1-ND - Cut Tape (CT) 478-8710-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VGAS222016Y400DP |
Description | VARISTOR 24.5V 1.5KA 2220 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 24.5 V 1.5 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VGAS222016Y400DP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 11 V | |
Maximum DC Volts | 16 V | |
Varistor Voltage (Min) | 22.05 V | |
Varistor Voltage (Typ) | 24.5 V | |
Varistor Voltage (Max) | 26.95 V | |
Current - Surge | 1.5 kA | |
Energy | 7.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 13000 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2220 (5750 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.77000 | kr.11.77 |
| 10 | kr.8.62900 | kr.86.29 |
| 25 | kr.7.84960 | kr.196.24 |
| 100 | kr.6.99070 | kr.699.07 |
| 250 | kr.6.58072 | kr.1,645.18 |
| 500 | kr.6.33342 | kr.3,166.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.84210 | kr.6,842.10 |
| 2.000 | kr.6.65881 | kr.13,317.62 |
| 3.000 | kr.6.56704 | kr.19,701.12 |
| 5.000 | kr.6.46534 | kr.32,326.70 |
| 7.000 | kr.6.40593 | kr.44,841.51 |
| 10.000 | kr.6.34876 | kr.63,487.60 |
| Unit Price without VAT: | kr.11.77000 |
|---|---|
| Unit Price with VAT: | kr.14.71250 |

