
VG222056Y111DP | |
|---|---|
DigiKey Part Number | 478-9644-2-ND - Tape & Reel (TR) 478-9644-1-ND - Cut Tape (CT) 478-9644-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VG222056Y111DP |
Description | VARISTOR 68V 1KA 2220 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 68 V 1 kA Varistor 1 Circuit Surface Mount 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 40 V | |
Maximum DC Volts | 56 V | |
Varistor Voltage (Min) | 61.2 V | |
Varistor Voltage (Typ) | 68 V | |
Varistor Voltage (Max) | 74.8 V | |
Current - Surge | 1 kA | |
Energy | 9J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2000 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2220 (5750 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.61166 | kr.5,611.66 |
| 2.000 | kr.5.19763 | kr.10,395.26 |
| 3.000 | kr.4.98738 | kr.14,962.14 |
| 5.000 | kr.4.94282 | kr.24,714.10 |
| Unit Price without VAT: | kr.5.61166 |
|---|---|
| Unit Price with VAT: | kr.7.01458 |

