47 V 2 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VG222038Y770DP

DigiKey Part Number
478-8705-2-ND - Tape & Reel (TR)
478-8705-1-ND - Cut Tape (CT)
478-8705-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VG222038Y770DP
Description
VARISTOR 47V 2KA 2220
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
47 V 2 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VG222038Y770DP Models
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
51.7 V
Manufacturer
KYOCERA AVX
Current - Surge
2 kA
Series
Energy
12J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
4200 pF @ 1 kHz
Maximum AC Volts
30 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
38 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
42.3 V
Package / Case
2220 (5750 Metric)
Varistor Voltage (Typ)
47 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.818
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.73000kr.11.73
10kr.8.62200kr.86.22
25kr.7.84400kr.196.10
100kr.6.98600kr.698.60
250kr.6.57736kr.1,644.34
500kr.6.33100kr.3,165.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.12812kr.6,128.12
2.000kr.5.96116kr.11,922.32
3.000kr.5.87754kr.17,632.62
5.000kr.5.78489kr.28,924.45
7.000kr.5.73074kr.40,115.18
10.000kr.5.67868kr.56,786.80
Manufacturers Standard Package
Unit Price without VAT:kr.11.73000
Unit Price with VAT:kr.14.66250