VCH4AG150R8MATWA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VCH4AG150R8MATWA
Varistors; 0402 (1005 Metric)
AVX Automotive Components

VCH4AG150R8MATWA

DigiKey Part Number
478-4896-2-ND - Tape & Reel (TR)
478-4896-1-ND - Cut Tape (CT)
478-4896-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCH4AG150R8MATWA
Description
VARISTOR 125V 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
125 V Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum DC Volts
15 V
Varistor Voltage (Typ)
125 V
Energy
-
Number of Circuits
1
Capacitance @ Frequency
5800 pF @ 1 MHz
Operating Temperature
-
Mounting Type
Surface Mount, MLCV
Package / Case
0402 (1005 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34.345
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.97000kr.0.97
10kr.0.65800kr.6.58
25kr.0.57800kr.14.45
100kr.0.48830kr.48.83
250kr.0.44636kr.111.59
500kr.0.42106kr.210.53
1.000kr.0.40016kr.400.16
2.500kr.0.37983kr.949.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.36087kr.3,608.70
20.000kr.0.35167kr.7,033.40
30.000kr.0.34707kr.10,412.10
50.000kr.0.34196kr.17,098.00
70.000kr.0.33898kr.23,728.60
100.000kr.0.33611kr.33,611.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.97000
Unit Price with VAT:kr.1.21250