
VCAS120648D101RP | |
|---|---|
DigiKey Part Number | 478-VCAS120648D101RPTR-ND - Tape & Reel (TR) 478-VCAS120648D101RPCT-ND - Cut Tape (CT) 478-VCAS120648D101RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS120648D101RP |
Description | VARISTOR 62V 100A 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 62 V 100 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VCAS120648D101RP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 34 V | |
Maximum DC Volts | 48 V | |
Varistor Voltage (Min) | 55.8 V | |
Varistor Voltage (Typ) | 62 V | |
Varistor Voltage (Max) | 68.2 V | |
Current - Surge | 100 A | |
Energy | 0.4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 225 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.14000 | kr.5.14 |
| 10 | kr.3.66500 | kr.36.65 |
| 25 | kr.3.29440 | kr.82.36 |
| 100 | kr.2.88850 | kr.288.85 |
| 250 | kr.2.69500 | kr.673.75 |
| 500 | kr.2.57822 | kr.1,289.11 |
| 1.000 | kr.2.48211 | kr.2,482.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.61108 | kr.10,444.32 |
| 8.000 | kr.2.55240 | kr.20,419.20 |
| 12.000 | kr.2.52300 | kr.30,276.00 |
| 20.000 | kr.2.49045 | kr.49,809.00 |
| Unit Price without VAT: | kr.5.14000 |
|---|---|
| Unit Price with VAT: | kr.6.42500 |

