
VCAS080526C580DZ | |
|---|---|
DigiKey Part Number | 478-VCAS080526C580DZTR-ND - Tape & Reel (TR) 478-VCAS080526C580DZCT-ND - Cut Tape (CT) 478-VCAS080526C580DZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS080526C580DZ |
Description | VARISTOR 34.5V 100A 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 34.5 V 100 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Current - Surge 100 A |
Manufacturer KYOCERA AVX | Energy 0.3J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 250 pF @ 1 kHz |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Maximum AC Volts 18 V | Grade Automotive |
Maximum DC Volts 26 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 31.05 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 34.5 V | Package / Case 0805 (2012 Metric) |
Varistor Voltage (Max) 37.95 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.1.10300 | kr.11.03 |
| 25 | kr.0.97400 | kr.24.35 |
| 100 | kr.0.83430 | kr.83.43 |
| 250 | kr.0.76740 | kr.191.85 |
| 500 | kr.0.72694 | kr.363.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.69372 | kr.693.72 |
| 2.000 | kr.0.66634 | kr.1,332.68 |
| 3.000 | kr.0.65260 | kr.1,957.80 |
| 5.000 | kr.0.63740 | kr.3,187.00 |
| 7.000 | kr.0.62852 | kr.4,399.64 |
| 10.000 | kr.0.61997 | kr.6,199.70 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

