
VCAS06LC18X500DP | |
---|---|
DigiKey Part Number | 478-6866-2-ND - Tape & Reel (TR) 478-6866-1-ND - Cut Tape (CT) 478-6866-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS06LC18X500DP |
Description | VARISTOR 30A 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 25 V | |
Varistor Voltage (Max) | 40 V | |
Current - Surge | 30 A | |
Energy | 0.05J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 40 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.61000 | kr.4.61 |
10 | kr.2.74600 | kr.27.46 |
25 | kr.2.26320 | kr.56.58 |
100 | kr.1.71580 | kr.171.58 |
250 | kr.1.44640 | kr.361.60 |
500 | kr.1.28064 | kr.640.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.1.14176 | kr.1,141.76 |
2.000 | kr.1.02541 | kr.2,050.82 |
3.000 | kr.0.96629 | kr.2,898.87 |
5.000 | kr.0.90006 | kr.4,500.30 |
7.000 | kr.0.86091 | kr.6,026.37 |
10.000 | kr.0.82293 | kr.8,229.30 |
25.000 | kr.0.73987 | kr.18,496.75 |
50.000 | kr.0.68878 | kr.34,439.00 |
Unit Price without VAT: | kr.4.61000 |
---|---|
Unit Price with VAT: | kr.5.76250 |