
VCAS060305A150DP | |
|---|---|
DigiKey Part Number | 478-8677-2-ND - Tape & Reel (TR) 478-8677-1-ND - Cut Tape (CT) 478-8677-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS060305A150DP |
Description | VARISTOR 8.5V 30A 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VCAS060305A150DP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 4 V | |
Maximum DC Volts | 5.6 V | |
Varistor Voltage (Min) | 6.8 V | |
Varistor Voltage (Typ) | 8.5 V | |
Varistor Voltage (Max) | 10.2 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 750 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.29000 | kr.1.29 |
| 10 | kr.0.88100 | kr.8.81 |
| 25 | kr.0.77920 | kr.19.48 |
| 100 | kr.0.66290 | kr.66.29 |
| 250 | kr.0.60776 | kr.151.94 |
| 500 | kr.0.57458 | kr.287.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.54726 | kr.547.26 |
| 2.000 | kr.0.52475 | kr.1,049.50 |
| 3.000 | kr.0.51350 | kr.1,540.50 |
| 5.000 | kr.0.50099 | kr.2,504.95 |
| 7.000 | kr.0.49369 | kr.3,455.83 |
| 10.000 | kr.0.48667 | kr.4,866.70 |
| Unit Price without VAT: | kr.1.29000 |
|---|---|
| Unit Price with VAT: | kr.1.61250 |

