100 V 400 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VC14MT0600KBA

DigiKey Part Number
478-2531-2-ND - Tape & Reel (TR)
478-2531-1-ND - Cut Tape (CT)
478-2531-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VC14MT0600KBA
Description
VARISTOR 100V 400A 1812
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 V 400 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
60 V
Maximum DC Volts
85 V
Varistor Voltage (Min)
90 V
Varistor Voltage (Typ)
100 V
Varistor Voltage (Max)
110 V
Current - Surge
400 A
Energy
6J
Number of Circuits
1
Capacitance @ Frequency
400 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
1812 (4532 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.998
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.56000kr.6.56
10kr.4.73200kr.47.32
25kr.4.27200kr.106.80
100kr.3.76220kr.376.22
250kr.3.51952kr.879.88
500kr.3.37304kr.1,686.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.250kr.3.21845kr.4,023.06
2.500kr.3.12526kr.7,813.15
3.750kr.3.07862kr.11,544.82
6.250kr.3.02690kr.18,918.12
8.750kr.2.99667kr.26,220.86
12.500kr.2.96762kr.37,095.25
Manufacturers Standard Package
Unit Price without VAT:kr.6.56000
Unit Price with VAT:kr.8.20000