62 V 100 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VC120648D101RP

DigiKey Part Number
478-11469-2-ND - Tape & Reel (TR)
478-11469-1-ND - Cut Tape (CT)
478-11469-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VC120648D101RP
Description
VARISTOR 62V 100A 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
62 V 100 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VC120648D101RP Models
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
68.2 V
Manufacturer
KYOCERA AVX
Current - Surge
100 A
Series
Energy
0.4J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
225 pF @ 1 kHz
Maximum AC Volts
34 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
48 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
55.8 V
Package / Case
1206 (3216 Metric)
Varistor Voltage (Typ)
62 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MLVC12V048C240Eaton - Electronics Division904283-MLVC12V048C240CT-NDkr.2.63000Similar
ZV35K1206121NIR1Bourns Inc.11.178118-ZV35K1206121NIR1CT-NDkr.1.92000Similar
In-Stock: 3.314
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.95000kr.2.95
10kr.2.05100kr.20.51
25kr.1.83080kr.45.77
100kr.1.58710kr.158.71
250kr.1.47044kr.367.61
500kr.1.40020kr.700.10
1.000kr.1.34238kr.1,342.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.40225kr.5,609.00
8.000kr.1.36694kr.10,935.52
12.000kr.1.34926kr.16,191.12
20.000kr.1.32966kr.26,593.20
28.000kr.1.31822kr.36,910.16
40.000kr.1.30720kr.52,288.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.95000
Unit Price with VAT:kr.3.68750