Parametric Equivalent
Parametric Equivalent

VC120603D100RP | |
|---|---|
DigiKey Part Number | 478-VC120603D100RPTR-ND - Tape & Reel (TR) 478-VC120603D100RPCT-ND - Cut Tape (CT) 478-VC120603D100RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC120603D100RP |
Description | VARISTOR 5V 150A 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 V 150 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VC120603D100RP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 2.3 V | |
Maximum DC Volts | 3.3 V | |
Varistor Voltage (Min) | 4 V | |
Varistor Voltage (Typ) | 5 V | |
Varistor Voltage (Max) | 6 V | |
Current - Surge | 150 A | |
Energy | 0.4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 4700 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.93000 | kr.3.93 |
| 10 | kr.3.36000 | kr.33.60 |
| 25 | kr.3.13480 | kr.78.37 |
| 100 | kr.2.50780 | kr.250.78 |
| 250 | kr.2.32896 | kr.582.24 |
| 500 | kr.1.97060 | kr.985.30 |
| 1.000 | kr.1.52278 | kr.1,522.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.28926 | kr.5,157.04 |
| 8.000 | kr.1.25640 | kr.10,051.20 |
| 12.000 | kr.1.23992 | kr.14,879.04 |
| 20.000 | kr.1.22169 | kr.24,433.80 |
| 28.000 | kr.1.21103 | kr.33,908.84 |
| 40.000 | kr.1.20078 | kr.48,031.20 |
| Unit Price without VAT: | kr.3.93000 |
|---|---|
| Unit Price with VAT: | kr.4.91250 |



