
VC120603A100DP | |
|---|---|
DigiKey Part Number | 478-VC120603A100DPTR-ND - Tape & Reel (TR) 478-VC120603A100DPCT-ND - Cut Tape (CT) 478-VC120603A100DPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC120603A100DP |
Description | VARISTOR 5V 40A 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 V 40 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 2.3 V | |
Maximum DC Volts | 3.3 V | |
Varistor Voltage (Min) | 4 V | |
Varistor Voltage (Typ) | 5 V | |
Varistor Voltage (Max) | 6 V | |
Current - Surge | 40 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1250 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.39700 | kr.23.97 |
| 25 | kr.2.14040 | kr.53.51 |
| 100 | kr.1.86140 | kr.186.14 |
| 250 | kr.1.72828 | kr.432.07 |
| 500 | kr.1.64790 | kr.823.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.58177 | kr.1,581.77 |
| 2.000 | kr.1.52731 | kr.3,054.62 |
| 3.000 | kr.1.50004 | kr.4,500.12 |
| 5.000 | kr.1.46981 | kr.7,349.05 |
| 7.000 | kr.1.45217 | kr.10,165.19 |
| 10.000 | kr.1.43518 | kr.14,351.80 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |

